IRF9640STRLPBF
Power MOSFET, P Channel, 200 V, 11 A, 0.5 ohm, TO-263 (D2PAK), Surface Mount
Click image to enlarge
Manufacturer:Vishay
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9640STRLPBF
- RoHS 10 Compliant
- Tariff Charges
The IRF9640STRLPBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The D2PAK is a surface-mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability in any existing surface-mount package. The D2PAK is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Ease of paralleling
- Surface-mount
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 200 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| P Channel | ||
| 500 mohm | ||
| 150 °C | ||
| 11 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |