PDP SEO Portlet

IRF9630PBF

Power MOSFET, P Channel, 200 V, 6.5 A, 0.8 ohm, TO-220AB, Through Hole

Manufacturer:Vishay
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9630PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF9630PBF is a -200V single P-channel HEXFET® Power MOSFET, third generation HEXFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Easy to parallel
  • Simple drive requirements

Technical Attributes

Find Similar Parts

Description Value
3 Pins
200 V
null
10 V
null
Through Hole
null
null
P Channel
800 mohm
150 °C
6.5 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 1.0775
1000+
$1.0775
2000+
$1.06027
4000+
$1.04358
8000+
$1.02619
16000+
$1.01412
SubTotal:
$1,077.50