PDP SEO Portlet

IRF9610PBF

MOSFET P-CHANNEL 200V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9610PBF
Secondary Manufacturer Part#: 63J7433
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF9610PBF is a -200V P-channel Power MOSFET uses advanced HEXFET technology. The efficient geometry and unique processing of the HEXFET design achieve very low on-state resistance combined with high transconductance and extreme device ruggedness. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.

  • Dynamic dV/dt rating
  • Fast switching
  • 150°C Operating temperature
  • Easy to parallel
  • Simple drive requirement

Technical Attributes

Find Similar Parts

Description Value
P
1.8
3000@10V
200
3
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.5
10+
$1.17
25+
$1.16
100+
$1.15
500+
$1.08
1000+
$1.01
1000+
$0.993