PDP SEO Portlet

IRF9530SPBF

MOSFET P-CHANNEL 100V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9530SPBF
Secondary Manufacturer Part#: IRF9530SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF9530SPBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The D2PAK is a surface-mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability in any existing surface-mount package. The D2PAK is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • -55 to 175°C Operating temperature range
  • Surface-mount
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
P Channel
12
300 mOhm
100
4
3
175 °C
88
IRF Series
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.0625
2000+
$1.04551
4000+
$1.02906
8000+
$1.0119
16000+
$1.0