IRF9520STRRPBF
MOSFET P-CHANNEL 100V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9520STRRPBF
Secondary Manufacturer Part#: IRF9520STRRPBF
- RoHS 10 Compliant
- Tariff Charges
Third generation Power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.
The D2PAK (TO-263) is a surface mount power package capabl
- Halogen-free According to IEC 61249-2-21 Definition
- Surface Mount
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Repetitive Avalanche Rated
- P-Channel
- 175 °C Operating Temperature
- Fast Switch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 6.8 | ||
| 600 mOhm | ||
| 100 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 60 | ||
| IRF Series | ||
| TO-263AB | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |