PDP SEO Portlet

IRF9510STRLPBF

MOSFET P-CHANNEL 100V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9510STRLPBF
Secondary Manufacturer Part#: IRF9510STRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation Power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

The D2PAK (TO-263) is a surface mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2PAK (TO-263) is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0 W in a typical surface mount application.

  • Halogen-free According to IEC 61249-2-21 Definition
  • Surface Mount
  • Available in Tape and Reel
  • Dynamic dV/dt Rating
  • Repetitive Avalanche Rated
  • P-Channel
  • 175 °C Operating Temperature
  • Fast Switching
  • Compliant to RoHS Directive 2002/95/EC
  • VDS: -100 V

Technical Attributes

Find Similar Parts

Description Value
P Channel
4
1.2 Ohm
100
4
3
175 °C
43
IRF Series
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.82375
1600+
$0.81058
3200+
$0.79782
6400+
$0.78452
12800+
$0.77529