PDP SEO Portlet

IRF840STRRPBF

MOSFET N-CHANNEL 500V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF840STRRPBF
Secondary Manufacturer Part#: IRF840STRRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

The D2PAK (TO-263) is a surface mount power package capabl

  • Surface mount
  • Available in tape and reel
  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Fast switching
  • Ease of paralleling
  • Simple drive requirement
  • VDS: 500 V

Technical Attributes

Find Similar Parts

Description Value
N Channel
8
850
500
4
3
150 °C
125
IRF Series
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.1662
1600+
$1.13161
3200+
$1.1155
4800+
$1.10975
6400+
$1.104