PDP SEO Portlet

IRF840LPBF

MOSFET N-CHANNEL 500V

Manufacturer:Vishay
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF840LPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 Pins
500 V
null
10 V
null
Through Hole
null
null
N Channel
850 mohm
150 °C
8 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.375
1000+
$1.375
2000+
$1.35301
4000+
$1.33172
8000+
$1.30952
16000+
$1.29412
SubTotal:
$1,375.00