PDP SEO Portlet

IRF840APBF

MOSFET N-CHANNEL 500V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF840APBF
Secondary Manufacturer Part#: IRF840APBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF840APBF is a N-channel Power MOSFET with low gate charge and improved gate, avalanche and dynamic dv/dt ruggedness.

  • Fully characterized capacitance and avalanche voltage and current
  • Effective Coss specified
  • ±30V Gate-source voltage

Technical Attributes

Find Similar Parts

Description Value
N
8
850 mOhm
500
3
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $: