PDP SEO Portlet

IRF740LCPBF

MOSFET N-CHANNEL 400V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF740LCPBF
Secondary Manufacturer Part#: IRF740LCPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF740LCPBF is a N-channel enhancement-mode Power MOSFET with ultra-low gate charge. This new low charge Power device achieves significantly lower gate charge over conventional MOSFETs. Utilizing the new LCDMOS technology, allowing for reduced gate drive requirements and total system savings. In addition, reduced switching losses and improved efficiency are achievable in a variety of high frequency applications. Frequencies of a few MHz at high current are possible using the new low charge MOSFETs. This device improvements combined with the proven ruggedness and reliability that are characteristic of Power MOSFET offers the designer a new standard in power transistors for switching applications.

  • Repetitive avalanche rated
  • Reduced gate drive requirement
  • 30V Enhanced VGS Rating
  • Reduced CISS, COSS, CRSS
  • Extremely high frequency operation

Technical Attributes

Find Similar Parts

Description Value
N Channel
10
550
400
4
3
150 °C
125
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.36125
2000+
$1.33948
4000+
$1.3184
8000+
$1.29643
16000+
$1.28118