IRF740ASPBF
Power MOSFET, N Channel, 400 V, 10 A, 0.55 ohm, TO-263 (D2PAK), Surface Mount
Click image to enlarge
Manufacturer:Vishay
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF740ASPBF
- RoHS 10 Compliant
- Tariff Charges
- Low gate charge Qg results in simple drive requirement
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Used in Switch Mode Power Supply (SMPS), uninterruptible power supply and high speed power switching
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 400 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 550 mohm | ||
| 150 °C | ||
| 10 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |