PDP SEO Portlet

IRF740APBF

MOSFET N-CHANNEL 400V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF740APBF
Secondary Manufacturer Part#: 38K2845
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF740APBF is a 400V N-channel Power MOSFET with low gate charge Qg results in simple drive requirement. It operates at high frequency with hard switching application. Suitable for SMPS and high speed power switching.

  • Improved gate, avalanche and dynamic dv/dt ruggedness
  • Fully characterized capacitance and avalanche voltage and current
  • Low RDS (ON)
  • 150°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
10
550 mOhm
400
4
3
150 °C
125
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 207 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.56
10+
$1.38
25+
$1.32
50+
$1.25
100+
$1.18
500+
$0.996
1000+
$0.882