PDP SEO Portlet

IRF710PBF

MOSFET N-CHANNEL 400V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF710PBF
Secondary Manufacturer Part#: IRF710PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF710PBF is a 400V N-channel Power MOSFET, third generation power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • 150°C Operating temperature
  • Easy to parallel
  • Simple drive requirement

Technical Attributes

Find Similar Parts

Description Value
N Channel
2
3.6 Ohm
400
4
3
150 °C
36
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1+
$0.50125
2+
$0.49324
4+
$0.48547
8+
$0.47738
16+
$0.47176