PDP SEO Portlet

IRF644SPBF

MOSFET N-CHANNEL 250V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF644SPBF
Secondary Manufacturer Part#: IRF644SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF644SPBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The D2PAK is a surface-mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability in any existing surface-mount package. The D2PAK is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Ease of paralleling
  • Simple drive requirements
  • Halogen-free
  • Surface-mount

Technical Attributes

Find Similar Parts

Description Value
N Channel
14
280 mOhm
250
4
3
150 °C
125
IRF Series
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 392 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.68625
2000+
$1.65929
4000+
$1.63317
8000+
$1.60595
16000+
$1.58706