PDP SEO Portlet

IRF634PBF

MOSFET N-CHANNEL 250V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF634PBF
Secondary Manufacturer Part#: IRF634PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation Power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

The TO-220AB package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 W. The low thermal resistance and low package cost of the TO-220AB contribute to its wide acceptance throughout the industry.

  • Dynamic dV/dt Rating
  • Repetitive Avalanche Rated
  • Fast Switching
  • Ease of Paralleling
  • Simple Drive Requirements
  • Compliant to RoHS Directive 2002/95/EC
  • VDS: 250 V

Technical Attributes

Find Similar Parts

Description Value
N Channel
8.1
450 mOhm
250
4
3
150 °C
74
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: