PDP SEO Portlet

IRF610STRLPBF

MOSFET N-CHANNEL 200V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF610STRLPBF
Secondary Manufacturer Part#: IRF610STRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

The D2PAK (TO-263) is a surface mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2PAK (TO-263) is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0 W in a typical surface mount application.

  • Surface mount
  • Available in tape and reel
  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Fast switching
  • Ease of paralleling
  • Simple drive requirements

Technical Attributes

Find Similar Parts

Description Value
N Channel
3.3
1.5 Ohm
200
4
3
150 °C
36
IRF Series
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.98
1600+
$0.68758
3200+
$0.67676
6400+
$0.66548
12800+
$0.65765