PDP SEO Portlet

IRF530SPBF

MOSFET N-CHANNEL 100V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF530SPBF
Secondary Manufacturer Part#: IRF530SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation Power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

The D2PAK (TO-263) is a surface mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2PAK (TO-263) is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0 W in a typical surface mount application.

  • Halogen-free According to IEC 61249-2-21 Definition
  • Surface Mount
  • Available in Tape and Reel
  • Dynamic dV/dt Rating
  • Repetitive Avalanche Rated
  • 175 °C Operating Temperature
  • Fast Switching
  • Ease of Paralleling
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
N Channel
14
160
100
4
3
175 °C
88
IRF Series
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.69875
2000+
$0.68758
4000+
$0.67676
8000+
$0.66548
16000+
$0.65765