IRF520PBF
Manufacturer:Vishay
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF520PBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 100 V | ||
| null | ||
| 10 V | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| N Channel | ||
| 270 mohm | ||
| 175 °C | ||
| 9.2 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |