PDP SEO Portlet

IRF510SPBF

MOSFET N-CHANNEL 100V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF510SPBF
Secondary Manufacturer Part#: 38K2798
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF510SPBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The D2PAK is a surface-mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability in any existing surface-mount package. The D2PAK is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • -55 to 175°C Operating temperature range
  • Ease of paralleling
  • Surface-mount

Technical Attributes

Find Similar Parts

Description Value
N Channel
5.6
540
100
4
3
175 °C
43
IRF Series
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.13
10+
$0.787
50+
$0.78
100+
$0.767
500+
$0.761
500+
$0
1000+
$0.754