PDP SEO Portlet

IMC1812RX100K

IMC-1812 10 10% R92

Manufacturer:Vishay
Avnet Manufacturer Part #: IMC1812RX100K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded construction provides superior strength and moisture resistance
  • Tape and reel packaging for automatic handling, 2000/reel, EIA-481
  • Printed marking
  • Compatible with vapor phase and infrared reflow soldering

Technical Attributes

Find Similar Parts

Description Value
null
null
± 20%
null
null
null
Molded
4.7 mm
3.4 mm
3.4 mm
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.54312
500+
$0.54312
2000+
$0.51382
4000+
$0.51119
8000+
$0.50856
16000+
$0.50592
SubTotal:
$271.56