PDP SEO Portlet

IMC1812RQ1R0J

IMC-1812 1 5% R13

Manufacturer:Vishay
Avnet Manufacturer Part #: IMC1812RQ1R0J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
± 5%
null
null
null
Molded
4.7 mm
3.4 mm
3.4 mm
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.82875
2000+
$0.82875
4000+
$0.819
8000+
$0.8148
16000+
$0.8106
32000+
$0.8064
SubTotal:
$1,657.50