PDP SEO Portlet

IMC1812ES331K

IMC-1812 330 10% ES E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IMC1812ES331K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded construction provides superior strength and moisture resistance
  • Tape and reel packaging for automatic handling, 2000/reel, EIA-481
  • Printed marking
  • Compatible with vapor phase and infrared reflow soldering

Technical Attributes

Find Similar Parts

Description Value
null
85 mA
14 ohm
330 uH/m - Do Not Use
± 10%
1812 [4532 Metric]
Molded
125 °C
-55 °C
3.4 mm
3.4 mm
4.7 mm
null
3.2 mm
3.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.68796
2000+
$0.68796
4000+
$0.68445
8000+
$0.68094
16000+
$0.67743
32000+
$0.67392
SubTotal:
$1,375.92