PDP SEO Portlet

IMC1812ES1R5K

IMC-1812 1.5 10% ES E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IMC1812ES1R5K
Secondary Manufacturer Part#: IMC1812ES1R5K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded construction provides superior strength and moisture resistance
  • Tape and reel packaging for automatic handling, 2000/reel, EIA-481
  • Printed marking
  • Compatible with vapor phase and infrared reflow soldering

Technical Attributes

Find Similar Parts

Description Value
Iron Powder
410 mA
600 mOhm
1.5 uH
10
1812 [4532 Metric]
Unshielded
3.4 mm
4.7 mm
IMC-1812 Series
3.4 mm
70 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.60771
4000+
$0.60461
8000+
$0.60151
16000+
$0.59841
32000+
$0.59531