PDP SEO Portlet

IMC1210ERR47K

IMC-1210 .47 10% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IMC1210ERR47K
Secondary Manufacturer Part#: IMC1210ERR47K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wirewound, Surface Mount Molded Inductors

  • Printed marking
  • Molded construction provides superior strength and moisture resistance
  • Compatible with vapor phase and infrared reflow soldering
  • Tape and reel packaging for automatic handling, 2000/reel, EIA-481

Technical Attributes

Find Similar Parts

Description Value
Iron Powder
450 mA
500 mOhm
470 nH
10
1210 [3225 Metric]
Unshielded
2.41 mm
3.4 mm
IMC-1210 Series
2.69 mm
220 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.58153
4000+
$0.57856
8000+
$0.5756
16000+
$0.57263
32000+
$0.56966