PDP SEO Portlet

IMC1210ER1R8K

IMC-1210 1.8 10% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IMC1210ER1R8K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
± 20%
null
null
null
Molded
3.4 mm
2.69 mm
2.41 mm
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.53625
2000+
$0.53625
4000+
$0.52768
8000+
$0.51874
16000+
$0.51071
32000+
$0.50471
SubTotal:
$1,072.50