PDP SEO Portlet

IMC1210EB82NK

IMC-1210 .082 10% EB E3

Manufacturer:Vishay
Avnet Manufacturer Part #: IMC1210EB82NK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Printed marking
  • Molded construction provides superior strength and moisture resistance
  • Compatible with vapor phase and infrared reflow soldering
  • Tape and reel packaging for automatic handling, 2000/reel, EIA-481

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
± 20%
null
Molded
125 °C
-55 °C
2.69 mm
2.41 mm
3.4 mm
null
2.69 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.62524
500+
$0.62524
2000+
$0.60352
4000+
$0.60043
8000+
$0.59734
16000+
$0.59424
SubTotal:
$312.62