PDP SEO Portlet

ILSB0805ER3R3K

ILSB-0805 3.3 10% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: ILSB0805ER3R3K
Secondary Manufacturer Part#: ILSB0805ER3R3K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • Surface mountable
  • Magnetically self shielded
  • Nickel barrier plating virtuallly eliminates silver migration

Technical Attributes

Find Similar Parts

Description Value
Ferrite
30 mA
800 mOhm
3.3 uH
10
0805 [2012 Metric]
Shielded
1.45 mm
2.2 mm
ILSB-0805 Series
1.45 mm
48 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05919
6000+
$0.05889
12000+
$0.05859
24000+
$0.05829
48000+
$0.05798