PDP SEO Portlet

ILSB0603ER4R7K

ILSB-0603 4.7 10% ER E3

Manufacturer:Vishay
Avnet Manufacturer Part #: ILSB0603ER4R7K
Secondary Manufacturer Part#: ILSB0603ER4R7K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • Surface mountable
  • Magnetically self shielded
  • Nickel barrier plating virtuallly eliminates silver migration

Technical Attributes

Find Similar Parts

Description Value
Ferrite
15 mA
2.1 Ohm
4.7 uH
10
0603 [1608 Metric]
Shielded
1 mm
1.75 mm
ILSB-0603 Series
0.95 mm
38 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03995
8000+
$0.03961
16000+
$0.03893
32000+
$0.03825
64000+
$0.03757