PDP SEO Portlet

ILQ621GB-X001

DIP-16 CPL QUAD CTR>100% VDE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: ILQ621GB-X001
Secondary Manufacturer Part#: ILQ621GB-X001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ILQ621GB is multi-channel phototransistor optocoupler that use GaAs IRLED emitters and high gain NPN silicon phototransistors. These devices are constructed using double molded insulation technology. This assembly process offers a withstand test vo

  • Alternate source to TLP621-2/-4 and TLP621GB-2/-4
  • High collector emitter voltage, BVCEO = 70 V
  • Dual and quad packages feature:
    • Lower pin and parts count
    • Better channel to channel CTR match
    • Improve

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
100 mA
70 V
600@5mA %
5300 Vrms
Through Hole
4
-55 to 100 °C
DC
16PDIP
16
20.07 x 6.81 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.96
2000+
$1.95
4000+
$1.94
8000+
$1.93
16000+
$1.92