ILQ620GB-X009T
SMD-16 CPL QUAD 100-600% CTR -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: ILQ620GB-X009T
Secondary Manufacturer Part#: ILQ620GB-X009T
- RoHS 10 Compliant
- Tariff Charges
The ILQ620GB is multi-channel input phototransistor optocouplers that use inverse parallel GaAs IRLED emitter and high gain NPN silicon phototransistors per channel. These devices are constructed using over/under leadframe optical coupling and double m
- Identical channel to channel footprint
- ILQ620 crosses to TLP620-4
- High collector emitter voltage, BVCEO = 70 V
- Dual and quad packages feature:
- Reduced board space
- Lower pin and parts count
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Tin | ||
| 260 | ||
| 100 mA | ||
| 70 V | ||
| 600@5mA % | ||
| 5300 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -55 to 100 °C | ||
| DC | ||
| 16PDIP SMD | ||
| 16 | ||
| 20.07 x 6.81 x 3.81 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |