PDP SEO Portlet

ILQ620-X001

DIP-16 CPL QUAD 50-600% CTR VDE-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: ILQ620-X001
Secondary Manufacturer Part#: ILQ620-X001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ILD620 is multi-channel input phototransistor optocouplers that use inverse parallel GaAs IRLED emitter and high gain NPN silicon phototransistors per channel. These devices are constructed using over/under leadframe optical coupling and double mol

  • Identical channel to channel footprint
  • ILD620 crosses to TLP620-2
  • High collector emitter voltage, BVCEO = 70 V
  • Dual and quad packages feature:
    • Reduced board space
    • Lower pin and parts count

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
100 mA
70 V
600@5mA %
5300 Vrms
Through Hole
4
-55 to 100 °C
DC
16PDIP
16
20.07 x 6.81 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.78
2000+
$1.6434
4000+
$1.6351
8000+
$1.6268
16000+
$1.6185