PDP SEO Portlet

ILHB1206ER501V

ILHB-1206 500 25% ER E3

Manufacturer:Vishay
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: ILHB1206ER501V
Secondary Manufacturer Part#: ILHB1206ER501V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • Surface mountable (multiple case sizes)
  • Current rating up to 6 A
  • Magnetically self shielded
  • Nickel barrier plating virtually eliminates silver migration

Technical Attributes

Find Similar Parts

Description Value
2.5 A
60 mOhm
1206 [3216 Metric]
Surface Mount
500 Ohm
25
125 °C
-55 °C
1.3 mm
3.4 mm
ILHB Series
1.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04224
6000+
$0.04202
12000+
$0.04181
24000+
$0.04159
48000+
$0.04138