PDP SEO Portlet

ILHB0805ER601V

Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, ILHB Series, 0.1 ohm, ± 25%

Manufacturer:Vishay
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: ILHB0805ER601V
Secondary Manufacturer Part#: 55M4338
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • Surface mountable (multiple case sizes)
  • Current rating up to 6 A
  • Magnetically self shielded
  • Nickel barrier plating virtually eliminates silver migration

Technical Attributes

Find Similar Parts

Description Value
2 A
90 mOhm
0805 [2012 Metric]
Surface Mount
600 Ohm
± 25%
125 °C
-55 °C
0.9 mm
2 mm
ILHB Series
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.118
25+
$0.069
50+
$0.066
100+
$0.062
250+
$0.055
500+
$0.05
1000+
$0.042