PDP SEO Portlet

ILD621GB

Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 100 %

Manufacturer:Vishay
Avnet Manufacturer Part #: ILD621GB
Secondary Manufacturer Part#: ILD621GB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ILD621GB is multi-channel phototransistor optocoupler that use GaAs IRLED emitters and high gain NPN silicon phototransistors. These devices are constructed using double molded insulation technology. This assembly process offers a withstand test voltage of 7500 VDC.

The ILD621GB is well suited for CMOS interfacing given the CTRCEsat of 30 % minimum at IF of 1.0 mA. High gain linear operation is guaranteed by a minimum CTRCE of 100 % at 5.0 mA. The ILD621GB has a guaranteed CTRCE 50 % minimum at 5.0 mA. The transparent ion shield insures stable DC gain in applications such as power supply feedback circuits, where constant DC VIO voltages are present.

  • Phototransistor output dual channel optocoupler
  • High collector emitter voltage, BVCEO = 70V
  • Better channel to channel CTR match
  • Improved common mode rejection
  • Isolation test voltage, 5300 VRMS

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
100 mA
70 V
600@5mA %
5300 Vrms
Through Hole
MSL 1 - Unlimited
2
-55 to 100 °C
DC
8PDIP
8
9.91 x 6.81 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1320.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.65096
4000+
$0.63875
8000+
$0.63086
16000+
$0.61939
32000+
$0.60118