ILD615-4X009T
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: ILD615-4X009T
Secondary Manufacturer Part#: ILD615-4X009T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Tin | ||
| 260 | ||
| 50 mA | ||
| 70 V | ||
| 320@10mA % | ||
| 5300 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 100 °C | ||
| DC | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.91 x 6.81 x 3.81 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |