PDP SEO Portlet

ILD217T

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 3 kV, 100 %

Manufacturer:Vishay
Avnet Manufacturer Part #: ILD217T
Secondary Manufacturer Part#: ILD217T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ILD217T is a 2-channel Phototransistor Output Optocoupler pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. For surface mounting which makes it ideally suited for high density applications with limited space.

  • Standard lead spacing of 0.05"
  • Compatible with dual wave, vapour phase and IR reflow soldering
"

Technical Attributes

Find Similar Parts

Description Value
1.2 V
30 mA
Matte Tin
260 °C
70 V
120@1mA %
4000 Vrms
Surface Mount
MSL 1 - Unlimited
2
-55 to 100 to 100 °C
Open Collector
8SOIC
8
6.27 x 3.91 x 3.17 mm
6 V
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.45605
4000+
$0.4475
8000+
$0.44198
16000+
$0.43394
32000+
$0.42118