PDP SEO Portlet

ILD213T

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %

Manufacturer:Vishay
Avnet Manufacturer Part #: ILD213T
Secondary Manufacturer Part#: 28X3031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ILD213T is a Phototransistor Output Optocoupler with a Gallium Arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It come in a standard SOIC-8A small outline package for surface mounting which makes it ideally suited for high density applications with limited space. In addition to eliminating through-holes requirements, this package conforms to standards for surface mounted devices.

  • Two channel coupler
  • Compatible with dual wave, vapour phase and IR reflow soldering

Technical Attributes

Find Similar Parts

Description Value
30 mA
Matte Tin
260
70 V
4000 Vrms
Surface Mount
MSL 1 - Unlimited
2
-55 to 100 °C
DC
8SOIC
8
5.84 x 3.91 x 3.38 - 0.2 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.507
4000+
$0.494
8000+
$0.493
12000+
$0.492