PDP SEO Portlet

ILD207T

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %

Manufacturer:Vishay
Avnet Manufacturer Part #: ILD207T
Secondary Manufacturer Part#: ILD207T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ILD207T is a Phototransistor Output Optocoupler with a Gallium Arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It come in a standard SOIC-8A small outline package for surface mounting which makes it ideally suited for high density applications with limited space. In addition to eliminating through-holes requirements, this package conforms to standards for surface mounted devices.

  • Two channel coupler
  • Compatible with dual wave, vapour phase and IR reflow soldering

Technical Attributes

Find Similar Parts

Description Value
Tin
260
70 V
MSL 1 - Unlimited
-55 to 100 °C
8SOIC
8
5.84 x 3.91 x 3.38 - 0.2 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.4293
4000+
$0.42125
8000+
$0.41605
16000+
$0.40848
32000+
$0.39647