PDP SEO Portlet

ILD205T

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: ILD205T
Secondary Manufacturer Part#: ILD205T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ILD205T, ILD206T, ILD207T, ILD211T, and ILD213T are optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The ILD205T, ILD206T, ILD207T, ILD211T, and ILD213T come in a standard SOIC-8 small outline package for surface mounting which makes it ideally suited for high density applications with limited space. In addition to eliminating through-holes requirements, this package conforms to standards for surface mounted devices.

A specified minimum and maximum CTR allows a narrow tolerance in the electrical design of the adjacent circuits. The high BVCEO of 70 V gives a higher safety margin compared to the industry standard of 30 V.

  • Two channel coupler
  • SOIC-8 surface mountable package
  • Standard lead spacing of 0.05
  • Available only on tape and reel option (conforms to EIA standard 481-2)
  • Isolation test voltage, 4000 VRMS
  • Compatible with dual wave, vapor phase and IR reflow soldering
"

Technical Attributes

Find Similar Parts

Description Value
30 mA
Matte Tin
260
70 V
80@10mA %
4000 Vrms
Surface Mount
MSL 1 - Unlimited
2
-55 to 100 °C
DC
8SOIC
8
5.84 x 3.91 x 3.38 - 0.2 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.4293
4000+
$0.42125
8000+
$0.41605
16000+
$0.40848
32000+
$0.39647