PDP SEO Portlet

ILAS1206ER102V

Ferrite Bead, 1206 [3216 Metric], 1 kohm, 150 mA, ILAS-1206 Series, 0.75 ohm, ± 25%

Manufacturer:Vishay
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: ILAS1206ER102V
Secondary Manufacturer Part#: ILAS1206ER102V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Combines four single 0603 chips into one package to reduce board space and placement time
  • Highly effective in high density applications
  • 0.031" [0.8 mm] terminal pitch makes it easy to apply EMI prevention in multiple-lines such as connectors amd IC pins
  • Material and construction design minimize crosstalk between adjacent circuits
  • Compliant to RoHS directive 2002/95/EC
"

Technical Attributes

Find Similar Parts

Description Value
150 mA
750 mOhm
1206 [3216 Metric]
Surface Mount
1 kOhm
25
125 °C
-55 °C
1 mm
3.35 mm
ILAS-1206 Series
1.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  33000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09518