PDP SEO Portlet

IL4218

Optocoupler, Triac Output, DIP, 6 Pins, 5.3 kV, Non Zero Crossing, 850 V

Manufacturer:Vishay
Avnet Manufacturer Part #: IL4218
Secondary Manufacturer Part#: IL4218
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Phototriac output, high dV/dt, low input current optocoupler suitable for use with solid state relay, lighting controls, office equipment, consumer appliances.

  • High input sensitivity IFT = 1.3 mA
  • 300 mA on-state current
  • High static dV/dt 10000 V/µs, typical
  • Very low leakage < 10 µA
  • Isolation test voltage 5300 VRMS
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
Tin
260
1.5 V
35 ns
5300 Vrms
Surface Mount
1
-55 to 100 °C
AC
850 V
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
PDIP SMD
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  821.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
1+
$1.49875
2+
$1.39684
4+
$1.37286
8+
$1.34888
16+
$1.3249