PDP SEO Portlet

IL420-X007T

Manufacturer:Vishay
Avnet Manufacturer Part #: IL420-X007T
Secondary Manufacturer Part#: IL420-X007T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
260
1.35 V
5300 Vrms
Surface Mount
1
-55 to 100 °C
AC
600 V
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
PDIP SMD
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.27226
2000+
$1.25
4000+
$1.23457
8000+
$1.21212
16000+
$1.17647