PDP SEO Portlet

IL4118-X006

Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP

Manufacturer:Vishay
Avnet Manufacturer Part #: IL4118-X006
Secondary Manufacturer Part#: IL4118-X006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IL4116, IL4117, and IL4118 consists of an AlGaAs IRLED optically coupled to a photosensitive zero crossing TRIAC network. The TRIAC consists of two inverse parallel connected monolithic SCRs. These three semiconductors devices are assembled in a six pin 300 mil dual in-line package.

High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR predriver resulting in an LED trigger current of less than 1.3 mA (DC).

The IL4116, IL4117, IL4118 uses zero cross line voltage detection circuit witch consists of two enhancement MOSFETs and a photodiode. The inhibit voltage of the network is determined by the enhancement voltage of the n-channel FET. The P-channel FET is enabled by a photocurrent source that permits the FET to conduct the main voltage to gate on the n-channel FET. Once the main voltage can enable the n-channel, it clamps the base of the phototransistor, disabling the first stage SCR predriver.

The blocking voltage of up to 800 V permits control of off-line voltages up to 240 VAC, with a safety factor of more than two, and is sufficient for as much as 380 VAC. Current handling capability is up to 300 mA RMS continuous at 25 °C.

The IL4116, IL4117, IL4118 isolates low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.

Applications include solid-state relays, industrial controls, office equipment, and consumer appliances.

  • High input sensitivity: IFT = 1.3 mA, PF = 1.0; IFT = 3.5 mA, typical PF < 1.0
  • Zero voltage crossing
  • 600 V, 700 V, and 800 V blocking voltage
  • 300 mA on-state current
  • High dV/dt 10 000 V/µs
  • Isolation test voltage 5300 VRMS
  • Very low leakage < 10 µA
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5300 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
AC
800 V
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP
Yes
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.27271
4000+
$2.26111
8000+
$2.24952
12000+
$2.23792
16000+
$2.22633