PDP SEO Portlet

IL4116

Manufacturer:Vishay
Avnet Manufacturer Part #: IL4116
Secondary Manufacturer Part#: IL4116
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5300 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
AC
600 V
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP
Yes
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$3.8775
95+
$3.6696
400+
$3.4661
1100+
$3.2805
2200+
$3.24405