PDP SEO Portlet

IL300-F

Optocoupler, Linear Optocouplers, 1 Channel, DIP, 8 Pins, 5.3 kV, IL300

Manufacturer:Vishay
Avnet Manufacturer Part #: IL300-F
Secondary Manufacturer Part#: IL300-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IL300 linear optocoupler consists of an AlGaAs IRLED irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (Ip1) that can be used to servo the LED drive current. This technique compensates for the LED’s non-linear, time, and temperature characteristics. The output PIN photodiode produces an output signal (Ip2) that is linearly related to the servo optical flux created by the LED.

  • Couples AC and DC signals
  • 0.01 % servo linearity
  • Wide bandwidth 200 kHz
  • High gain stability, ± 0.005 %/°C typically
  • Low input-output capacitance
  • Low power consumption, 15 mW
  • Isolation test voltage, 5300 VRMS, 1 s
  • nternal insulation distance, 0.4 mm

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
5300 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
DC
8PDIP-8A
8
10.16 x 6.6 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  595.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$6.06345
4000+
$5.97158
8000+
$5.94096
16000+
$5.91034
32000+
$5.87971