PDP SEO Portlet

IL300-F-X007

Optocoupler, Linear Optocouplers, 1 Channel, Surface Mount DIP, 8 Pins, 5.3 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: IL300-F-X007
Secondary Manufacturer Part#: IL300-F-X007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IL300-F-X007 is a high gain stability Linear Optocoupler consists of an AlGaAs IRLED irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal that can be used to servo the LED drive current. This technique compensates for the LEDs non-linear, time and temperature characteristics. The output PIN photodiode produces an output signal that is linearly related to the servo optical flux created by the LED. The time and temperature stability of the input-output coupler gain is insured by using matched PIN photodiodes that accurately track the output flux of the LED.

  • Couples AC and DC signals
  • 0.01% Servo linearity
  • 200kHz Wide bandwidth
  • ±0.005%/°C Typically high gain stability
  • Low input-output capacitance
  • 15mW Low power consumption
  • 0.4mm Internal insulation distance

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
5300 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
8PDIP-8A SMD
8
10.16 x 6.6 x 3.81 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1414.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$4.81752
10+
$4.7765
30+
$4.6945
50+
$4.6125
100+
$4.5305