PDP SEO Portlet

IL300-EF

Optocoupler, 1 Channel, DIP, 8 Pins, 5.3 kV, IL300

Manufacturer:Vishay
Avnet Manufacturer Part #: IL300-EF
Secondary Manufacturer Part#: IL300-EF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High gain stability, wide bandwidth linear optocoupler suitable for use with power supply feedback voltage/current, medical sensor isolation, audio signal interfacing, isolated process control transducers and digital telephone isolation.

  • Couples AC and DC signals
  • 0.01 % servo linearity
  • Wide bandwidth 200KHz
  • High gain stability, ± 0.005 %/°C typically
  • Low input-output capacitance
  • Low power consumption 15mW
  • Isolation rated voltage 4420VRMS
  • Internal insulation distance 0.4mm

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
5300 Vrms
Through Hole
1
-55 to 100 °C
DC
8PDIP-8A
8
10.16 x 6.6 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1409.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$2.7918
4000+
$2.7495
8000+
$2.7354
16000+
$2.7213
32000+
$2.7072