PDP SEO Portlet

IL252

Manufacturer:Vishay
Avnet Manufacturer Part #: IL252
Secondary Manufacturer Part#: IL252
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
30 V
5300 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.5465
4000+
$0.53625
8000+
$0.52963
16000+
$0.52
32000+
$0.51264