PDP SEO Portlet

IL217AT

Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %

Manufacturer:Vishay
Avnet Manufacturer Part #: IL217AT
Secondary Manufacturer Part#: IL217AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IL217AT is a 1-channel 8-pin Phototransistor Output Optocoupler with base connection. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It is ideally suited for high density applications with limited space. In addition to eliminating through-hole requirements. The high CTR at low input current is designed for low power consumption requirements such as CMOS microprocessor interfaces. The high CTR at low input current is designed for low power consumption requirements such as CMOS microprocessor interfaces.

  • Low input current
  • High current transfer ratio
  • Compatible with dual wave, vapour phase and IR reflow soldering
  • 6V Peak reverse voltage

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
8
5 x 4 x 1.55 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.32612
4000+
$0.32
8000+
$0.31605
16000+
$0.3103
32000+
$0.30118