PDP SEO Portlet

IHSM5832RF4R7L

IHSM-5832 4.7 15% RC3

Manufacturer:Vishay
Avnet Manufacturer Part #: IHSM5832RF4R7L
Secondary Manufacturer Part#: IHSM5832RF4R7L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant encapsulant (UL 94 V-0)
  • Completely encapsulated winding provides superior environmental protection and moisture resistance
  • High current unit in surface mount package printed with model, inductance value and date cod

Technical Attributes

Find Similar Parts

Description Value
Ferrite
7.4 A
23 mOhm
4.7 uH
15
5832
Unshielded
7.24 mm
16.26 mm
IHSM-5832 Series
8.13 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.0041
1000+
$1.99388
2000+
$1.91672
4000+
$1.90684
8000+
$1.89696